Essentra EHCBS-6-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- RS Stock No.:
- 663-3287
- Mfr. Part No.:
- EHCBS-6-01
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $4.40
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$23.04
(exc. GST)
$25.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 360 | $0.576 | $23.04 | - |
| 400 - 760 | $0.565 | $22.60 | $4.40 |
| 800 - 1960 | $0.552 | $22.08 | $19.20 |
| 2000 + | $0.526 | $21.04 | $100.00 |
*price indicative
- RS Stock No.:
- 663-3287
- Mfr. Part No.:
- EHCBS-6-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Chassis Hole Diameter | 4.75mm | |
| PCB Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Chassis Hole Diameter 4.75mm | ||
PCB Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Quick Release PCB Pillars
Edge-holding quick-release nylon PCB support pillars in various heights, locking and screw fixing.
Can be quickly released by hand
Material: Nylon 66
Colour: Natural
Related links
- Essentra EHCBS-5-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBSM-8-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBSM-7-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-12-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBSM-9-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-3-01. Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBSM-10-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra LCBS-14-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
