Wurth Elektronik 709620800 Nylon Support Post for 4 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$12.05

(exc. GST)

$13.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$0.241$12.05-
500 - 950$0.236$11.802%
1000 +$0.232$11.603%

*price indicative

RS Stock No.:
184-2887
Mfr. Part No.:
709620800
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Support Post

Chassis Hole Diameter

4mm

Chassis Thickness

1.7mm

PCB Hole Diameter

4mm

Colour

Natural

Material

Nylon

Standards/Approvals

IEC 61249-2-21), REACH Approval (EC)1907/2006), RoHS Approval:(2011/65/EU&2015/863), Halogen Free (JEDEC JS709B, UL94 V-2

COO (Country of Origin):
TW
Applications

Spacer for circuit board assembly. No installation tool necessary

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy