Wurth Elektronik 709610600 Nylon Support Post for 4 mm PCB Hole
- RS Stock No.:
- 184-2292
- Mfr. Part No.:
- 709610600
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 1000 units)*
$214.70
(exc. GST)
$236.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $214.70 | $0.215 |
*price indicative
- RS Stock No.:
- 184-2292
- Mfr. Part No.:
- 709610600
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Support Post | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 4mm | |
| Chassis Thickness | 2mm | |
| Colour | Natural | |
| Material | Nylon | |
| Standards/Approvals | UL 94 V-2, RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), Conform (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Support Post | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 4mm | ||
Chassis Thickness 2mm | ||
Colour Natural | ||
Material Nylon | ||
Standards/Approvals UL 94 V-2, RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), Conform (IEC 61249-2-21) | ||
- COO (Country of Origin):
- TW
Applications
Spacer for circuit board assembly. No installation tool necessary
Related links
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709621600 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709620800 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709623400 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik 709610200 Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 2.5 mm PCB Hole
- Wurth Elektronik 701513000 Nylon Support Post for 3.2 mm PCB Hole
