Essentra LCBSB-12-01A-RT 19.1 mm High 29.3 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$11.31

(exc. GST)

$12.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
10 - 90$1.131$11.31-
100 - 190$1.116$11.161%
200 - 490$1.097$10.973%
500 +$1.057$10.576%

*price indicative

RS Stock No.:
102-6104
Mfr. Part No.:
LCBSB-12-01A-RT
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support

Height

19.1mm

Overall Height

29.3mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

17.8mm

Support Base Width

17.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Adhesive nylon spacers for printed circuit boards


Spacers for printed circuit boards featuring an adhesive base (0.8 mm).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy