Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- RS Stock No.:
- 663-3511
- Mfr. Part No.:
- SRS-4-4-01
- Brand:
- Essentra
Get a bulk buy discount
Add 200 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$12.24
(exc. GST)
$13.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 160 | $0.306 | $12.24 | - |
| 200 - 360 | $0.301 | $12.04 | $1.00 |
| 400 - 1560 | $0.294 | $11.76 | $4.80 |
| 1600 + | $0.287 | $11.48 | $30.40 |
*price indicative
- RS Stock No.:
- 663-3511
- Mfr. Part No.:
- SRS-4-4-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Self-Retaining Spacer | |
| Sub Type | Spacer | |
| Height | 6.4mm | |
| Chassis Hole Diameter | 3mm | |
| PCB Hole Diameter | 4.7mm | |
| PCB Thickness | 1.57mm | |
| Thread Size | M3 | |
| Material | Nylon | |
| Standards/Approvals | EU, EC, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Self-Retaining Spacer | ||
Sub Type Spacer | ||
Height 6.4mm | ||
Chassis Hole Diameter 3mm | ||
PCB Hole Diameter 4.7mm | ||
PCB Thickness 1.57mm | ||
Thread Size M3 | ||
Material Nylon | ||
Standards/Approvals EU, EC, RoHS | ||
- COO (Country of Origin):
- GB
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural
Related links
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- Essentra Nylon PCB Spacer for 4 mm PCB Hole
- Bivar 6.5 mm Diameter Self-Retaining Spacer LED Mount for use with 5 mm T-1 3/4 LEDs
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Essentra LCBSM-4-01 Nylon PCB Support Pillar for 4 mm PCB Hole
