Essentra Nylon PCB Spacer for 4 mm PCB Hole
- RS Stock No.:
- 265-2518
- Mfr. Part No.:
- BHL-4-01
- Brand:
- Essentra
Get a bulk buy discount
Add 10 more to save -
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$26.41
(exc. GST)
$29.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $26.41 | $0.264 | - |
| 10 - 19 | $26.23 | $0.262 | - |
| 20 - 49 | $25.88 | $0.259 | 2% |
| 50 + | $25.23 | $0.252 | 4% |
*price indicative
- RS Stock No.:
- 265-2518
- Mfr. Part No.:
- BHL-4-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Spacer | |
| Chassis Hole Diameter | 7.92mm | |
| Chassis Thickness | 6.4mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Standards/Approvals | EU, EC, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Spacer | ||
Chassis Hole Diameter 7.92mm | ||
Chassis Thickness 6.4mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Standards/Approvals EU, EC, RoHS | ||
Blind Hole Fixing Spacers
Blind hole fixing spacers in Nylon 6//6 designed to fit a 7.9mm hole, with varying stand-off heights. The specifically designed blunt tip allows for maximum grip in the blind hole whilst significantly reducing protrusion in pass-through applications. The flexible ribs give superior grip in wood, metal, particle board and rubber and will lock into round threaded, punched or drilled blind holes, with a simple press-fit action. The locking bayonet head, snap locks into a standard 4mm hole in 1.57mm board.
UL94 V-2 rated material
Colour: natural
Related links
- Essentra Nylon PCB Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Essentra LCBSM-4-01 Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra RLCBSRE-4-01 6.4 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra DLCBST-4-01 6.4 mm High Nylon PCB Support Pillar for 2.54 mm PCB Hole
