Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- RS Stock No.:
- 507-3182
- Mfr. Part No.:
- MSCBS-14-01
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$68.70
(exc. GST)
$75.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.687 | $68.70 |
| 1000 - 1900 | $0.677 | $67.70 |
| 2000 - 4900 | $0.67 | $67.00 |
| 5000 + | $0.649 | $64.90 |
*price indicative
- RS Stock No.:
- 507-3182
- Mfr. Part No.:
- MSCBS-14-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Sub Type | Studded Fixing Spacer | |
| Product Type | PCB Spacer | |
| Chassis Hole Diameter | 4mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Thread Size | M4 | |
| Threaded Stud Length | 6.4mm | |
| Material | Nylon | |
| Standards/Approvals | EC, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Sub Type Studded Fixing Spacer | ||
Product Type PCB Spacer | ||
Chassis Hole Diameter 4mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Thread Size M4 | ||
Threaded Stud Length 6.4mm | ||
Material Nylon | ||
Standards/Approvals EC, EU, RoHS | ||
- COO (Country of Origin):
- GB
MSCBS series M4 spacers
PCB spacers fixed via M4 nut.
Related links
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- Essentra Nylon PCB Spacer for 4 mm PCB Hole
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Essentra LCBS-14-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra CRLCBSK-2-14-01 14 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra MSPS-14-01 22.2 mm High 29.6 mm High Nylon PCB Post for 4 mm PCB Hole, 4.6 mm
