Essentra Chlorinated Polyvinyl Chloride 6.4 mm
- RS Stock No.:
- 265-2316
- Mfr. Part No.:
- SS 6 X 1M
- Brand:
- Essentra
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$57.48
(exc. GST)
$63.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $57.48 | $11.496 |
| 10 - 19 | $56.91 | $11.382 |
| 20 - 49 | $55.97 | $11.194 |
| 50 + | $54.35 | $10.87 |
*price indicative
- RS Stock No.:
- 265-2316
- Mfr. Part No.:
- SS 6 X 1M
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Round Spacer | |
| Bore Diameter | 3.7mm | |
| Height | 1m | |
| Material | Chlorinated Polyvinyl Chloride | |
| Standards/Approvals | EC, RoHS, EU | |
| Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Round Spacer | ||
Bore Diameter 3.7mm | ||
Height 1m | ||
Material Chlorinated Polyvinyl Chloride | ||
Standards/Approvals EC, RoHS, EU | ||
Diameter 6.4mm | ||
- COO (Country of Origin):
- ES
Round Plastic Spacers
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
Related links
- Essentra Chlorinated Polyvinyl Chloride 6.4 mm
- Essentra Chlorinated Polyvinyl Chloride 9.5 mm
- Essentra Chlorinated Polyvinyl Chloride
- RS PRO Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia.
- HellermannTyton HV1201 Black Polyvinyl Chloride 6.4 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. 633-02010
- HellermannTyton HV Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 633-02020
- Essentra Grey Polyvinyl Chloride Cable Clamp, 6.4 mm Max. Bundle Clamp 11.9 mm
- Saint-Gobain Polyvinyl Chloride 3.2 mm ID Clear, 15 m
