Essentra Chlorinated Polyvinyl Chloride 9.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$26.80

(exc. GST)

$29.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 9$26.80$0.268
10 - 19$26.04$0.26
20 - 49$25.47$0.255
50 +$24.14$0.241

*price indicative

RS Stock No.:
265-2287
Mfr. Part No.:
SS 8 8L
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Bore Diameter

4.4mm

Product Type

Round Spacer

Height

25.4mm

Material

Chlorinated Polyvinyl Chloride

Standards/Approvals

EC, EU, RoHS

Diameter

9.5mm

COO (Country of Origin):
ES

Round Plastic Spacers


Chemical resistant

Low moisture absorption

High dielectric strength

Material flammability UL94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy