Essentra Chlorinated Polyvinyl Chloride
- RS Stock No.:
- 265-2451
- Mfr. Part No.:
- HS 8 X 1METER
- Brand:
- Essentra
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $9.45
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$109.26
(exc. GST)
$120.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $109.26 | $21.852 | - |
| 5 - 9 | $107.37 | $21.474 | $9.45 |
| 10 - 29 | $104.65 | $20.93 | $46.10 |
| 30 + | $102.03 | $20.406 | $216.90 |
*price indicative
- RS Stock No.:
- 265-2451
- Mfr. Part No.:
- HS 8 X 1METER
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Bore Diameter | 3.6mm | |
| Product Type | Hex Spacer | |
| Height | 1m | |
| Material | Chlorinated Polyvinyl Chloride | |
| Standards/Approvals | RoHS, EC, EU | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Bore Diameter 3.6mm | ||
Product Type Hex Spacer | ||
Height 1m | ||
Material Chlorinated Polyvinyl Chloride | ||
Standards/Approvals RoHS, EC, EU | ||
- COO (Country of Origin):
- ES
Hexagonal Plastic Spacers
Plastic spacers manufactured in light grey, CPVC material. Engineered to meet a variety of needs.
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
Related links
- Essentra Chlorinated Polyvinyl Chloride
- Essentra Chlorinated Polyvinyl Chloride 6.4 mm
- Essentra Chlorinated Polyvinyl Chloride 9.5 mm
- Essentra Clip for use with 12.7 mm Dia Capacitor Polyvinyl Chloride
- Essentra Grey Polyvinyl Chloride Cable Clamp, 6.4 mm Max. Bundle Clamp 11.9 mm
- Essentra Hex Polyvinyl Chloride Spacer 25.4 mm
- Essentra Hex Polyvinyl Chloride Spacer 12.7 mm
- Essentra Hex Polyvinyl Chloride Spacer 50.8 mm
