Essentra Chlorinated Polyvinyl Chloride 6.4 mm
- RS Stock No.:
- 265-2237
- Mfr. Part No.:
- SS 6 4
- Brand:
- Essentra
Get a bulk buy discount
Add 10 more to save $3.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$21.09
(exc. GST)
$23.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $21.09 | $0.211 | - |
| 10 - 19 | $20.79 | $0.208 | $3.00 |
| 20 - 49 | $20.55 | $0.206 | $10.80 |
| 50 + | $19.96 | $0.20 | $56.50 |
*price indicative
- RS Stock No.:
- 265-2237
- Mfr. Part No.:
- SS 6 4
- Brand:
- Essentra
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
| Brand | Essentra | |
| Bore Diameter | 3.7mm | |
| Product Type | Round Spacer | |
| Height | 12.7mm | |
| Material | Chlorinated Polyvinyl Chloride | |
| Standards/Approvals | EU, RoHS, EC | |
| Diameter | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Bore Diameter 3.7mm | ||
Product Type Round Spacer | ||
Height 12.7mm | ||
Material Chlorinated Polyvinyl Chloride | ||
Standards/Approvals EU, RoHS, EC | ||
Diameter 6.4mm | ||
- COO (Country of Origin):
- ES
Round Plastic Spacers
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
Related links
- Essentra Chlorinated Polyvinyl Chloride 6.4 mm
- Essentra Chlorinated Polyvinyl Chloride
- Essentra Chlorinated Polyvinyl Chloride 9.5 mm
- RS PRO Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia.
- HellermannTyton HV1201 Black Polyvinyl Chloride 6.4 mm Cable Grommet for 5 mm Cable Dia. for 4 mm Cable Dia. 633-02010
- HellermannTyton HV Black Polyvinyl Chloride 6.4 mm Cable Grommet for 4 mm Cable Dia. for 4 mm Cable Dia. 633-02020
- Essentra Grey Polyvinyl Chloride Cable Clamp, 6.4 mm Max. Bundle Clamp 11.9 mm
- Saint-Gobain Polyvinyl Chloride 3.2 mm ID Clear, 15 m