Wurth Elektronik Polyamide Round Spacer Round Plastic Spacer for 2.2 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 140 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$6.18

(exc. GST)

$6.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 260 unit(s) shipping from 23 November 2026
  • Plus 900 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 120$0.309$6.18-
140 - 240$0.304$6.081%
260 +$0.299$5.983%

*price indicative

RS Stock No.:
205-2945
Mfr. Part No.:
960050010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Sub Type

Round Plastic Spacer

Height

5mm

PCB Hole Diameter

2.2mm

Material

Polyamide

Standards/Approvals

RoHS, JEDEC JS709B, EC, EU, IEC 61249-2-21, REACH, DIN ISO 20457

COO (Country of Origin):
DE
The Wurth Elektronik WA-SPaRO series 2.2mm inner diameter round plastic spacer. This spacer is made from polyamide with polished ends.

Colour = black

Length = 5mm

Outer diameter = 4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy