Wurth Elektronik for 3mm PCB Hole

Subtotal (1 bag of 2000 units)*

$400.00

(exc. GST)

$440.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2000 +$0.20$400.00

*price indicative

RS Stock No.:
205-2928
Mfr. Part No.:
702910000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Body Height

8mm

Chassis Hole Diameter

2.5mm

PCB Hole Diameter

3mm

PCB Thickness

3mm

COO (Country of Origin):
TW
The Wurth Elektronik WA-SNSR self-retaining spacer is made from nylon material. The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available.

Length = 8mm
Colour = natural
Operating temperature = -30 °C and +85 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links