RS PRO Nylon Locking Support Post for 4.75mm PCB Hole

Bulk discount available

Subtotal (1 bag of 50 units)*

$16.10

(exc. GST)

$17.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 950 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 450$0.322$16.10
500 - 950$0.306$15.30
1000 - 2450$0.283$14.15
2500 - 4950$0.261$13.05
5000 +$0.252$12.60

*price indicative

RS Stock No.:
304-300
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

Locking Support Post

Body Height

9.5mm

Chassis Hole Diameter

4.75mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4.75mm

PCB Thickness

1.57mm

Material

Nylon

COO (Country of Origin):
CN

RS PRO Locking Support Post, Releasable Locking Mechanism


RS PRO Locking Support Posts are designed to securely hold PCBs in place without the need for additional installation tools. These posts are ideal for use with thick mounting panels, providing a reliable and efficient solution for various electronic applications.

Features and Benefits


Releasable Locking Mechanism: Securely holds the PCB in place, ensuring stability and reliability.
Ideal for Thick Mounting Panels: Suitable for panels ranging from 1.98mm to 3.56mm, offering versatility in application.
Simple Snap-Lock Design: Eliminates the need for installation tooling, simplifying the setup process.

Applications


Electronics manufacturing
PCB assembly
Industrial equipment

Additional Information


Material: Made from durable nylon, providing strength and longevity in various environments.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links