Wurth Elektronik Nylon 66 Snap-In Spacer for 3mm PCB Hole
- RS Stock No.:
- 184-2987
- Mfr. Part No.:
- 709441200
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)*
$13.10
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.262 | $13.10 |
| 250 - 450 | $0.256 | $12.80 |
| 500 + | $0.251 | $12.55 |
*price indicative
- RS Stock No.:
- 184-2987
- Mfr. Part No.:
- 709441200
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | Snap-In Spacer | |
| Body Height | 7mm | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 3mm | |
| Material | Nylon 66 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type Snap-In Spacer | ||
Body Height 7mm | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 3mm | ||
Material Nylon 66 | ||
- COO (Country of Origin):
- TW
Applications
Spacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side of the panel is almost plane
Spacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side of the panel is almost plane
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Nylon 66 Snap-In Spacer for 3mm PCB Hole
- Wurth Elektronik Nylon 66 Snap-In Spacer for 4mm PCB Hole
- Wurth Elektronik Nylon 66 Snap-In Stop Spacer
- Wurth Elektronik Nylon 66
- Wurth Elektronik for 3mm PCB Hole
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
