Wurth Elektronik Nylon for 3 mm PCB Hole
- RS Stock No.:
- 205-2925
- Mfr. Part No.:
- 702917000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$5.06
(exc. GST)
$5.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 820 unit(s) ready to ship from another location
- Plus 1,440 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 480 | $0.253 | $5.06 |
| 500 - 980 | $0.247 | $4.94 |
| 1000 + | $0.244 | $4.88 |
*price indicative
- RS Stock No.:
- 205-2925
- Mfr. Part No.:
- 702917000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Self-Retaining Spacer | |
| Height | 5mm | |
| Chassis Hole Diameter | 2.5mm | |
| PCB Hole Diameter | 3mm | |
| Material | Nylon | |
| Fixing Screw Size | M2 | |
| Standards/Approvals | DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Self-Retaining Spacer | ||
Height 5mm | ||
Chassis Hole Diameter 2.5mm | ||
PCB Hole Diameter 3mm | ||
Material Nylon | ||
Fixing Screw Size M2 | ||
Standards/Approvals DIN EN 61760-2 | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WA-SNSR self-retaining spacer is made from nylon material. The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available.
Length = 5mm
Colour = natural
Operating temperature = -30 °C and +85 °C
Related links
- Wurth Elektronik Nylon for 3 mm PCB Hole
- Wurth Elektronik Nylon PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 3.2 mm PCB Hole
- Wurth Elektronik Nylon Support Post for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik 4.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 700972800 10 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 10 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
