Wurth Elektronik for 3mm PCB Hole

Bulk discount available

Subtotal (1 pack of 20 units)*

$4.86

(exc. GST)

$5.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,980 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 480$0.243$4.86
500 - 980$0.239$4.78
1000 +$0.235$4.70

*price indicative

RS Stock No.:
205-2919
Mfr. Part No.:
702911000
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Body Height

2mm

Chassis Hole Diameter

2.5mm

PCB Hole Diameter

3mm

PCB Thickness

3mm

COO (Country of Origin):
TW
The Wurth Elektronik WA-SNSR self-retaining spacer is made from nylon material. The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available.

Length = 2mm
Colour = natural
Operating temperature = -30 °C and +85 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links