Essentra Nylon PCB Spacer for 4 mm PCB Hole
- RS Stock No.:
- 202-3235
- Mfr. Part No.:
- BHL-08-01
- Brand:
- Essentra
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$80.60
(exc. GST)
$88.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | $0.806 | $80.60 |
*price indicative
- RS Stock No.:
- 202-3235
- Mfr. Part No.:
- BHL-08-01
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Spacer | |
| Chassis Hole Diameter | 7.92mm | |
| Chassis Thickness | 6.4mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Standards/Approvals | EC, RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Spacer | ||
Chassis Hole Diameter 7.92mm | ||
Chassis Thickness 6.4mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Standards/Approvals EC, RoHS, EU | ||
- COO (Country of Origin):
- GB
BHL series spacers
Force-fit PCB spacers.
Available in 5 different heights.
Can be fixed in round, oval, threaded or non-threaded holes.
Maintain their hold in wood, plastic, metal and more.
Related links
- Essentra Nylon PCB Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Essentra CBS-TMM-M4-08-01 12.7 mm High 27.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBS-08-01 12.7 mm High 31.3 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 14.3 mm
- Essentra LCBS-TF-M4-08-01 12.7 mm High 22.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
