Wurth Elektronik Steel
- RS Stock No.:
- 185-4436
- Mfr. Part No.:
- 97730606332R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$13.29
(exc. GST)
$14.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 270 | $1.329 | $13.29 |
| 280 - 540 | $1.307 | $13.07 |
| 550 + | $1.28 | $12.80 |
*price indicative
- RS Stock No.:
- 185-4436
- Mfr. Part No.:
- 97730606332R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21) | ||
- COO (Country of Origin):
- DE
WA-SMSI SMT Steel Spacer with internal Thread M1.6 with Pin
Applications
Assembling of PCBs to housing and to other PCBs
For distances from 1 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
