Wurth Elektronik Steel

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$12.92

(exc. GST)

$14.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,040 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 540$1.292$12.92
550 - 1090$1.259$12.59
1100 +$1.24$12.40

*price indicative

Packaging Options:
RS Stock No.:
185-4309
Mfr. Part No.:
9774025633R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006)

COO (Country of Origin):
DE
WA-SMSI SMT Steel Spacer with internal Thread M1.6

Applications

Assembling of PCBs to housing and to other PCBs

For distances from 1 to 6mm

Fast and precise process

Strong holding forces and torques

Highest process reliability

Instant removable kapton foil, just for 9774xxx633

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy