Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
- RS Stock No.:
- 184-2731
- Mfr. Part No.:
- 702940500
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save $2.08
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$9.46
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 240 | $0.473 | $9.46 | - |
| 260 - 480 | $0.465 | $9.30 | $2.08 |
| 500 + | $0.457 | $9.14 | $8.00 |
*price indicative
- RS Stock No.:
- 184-2731
- Mfr. Part No.:
- 702940500
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Self-Retaining Spacer | |
| Height | 9.8mm | |
| Chassis Hole Diameter | 5.9mm | |
| PCB Hole Diameter | 5.9mm | |
| Material | Polyamide 66 | |
| Fixing Screw Size | M4 | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Self-Retaining Spacer | ||
Height 9.8mm | ||
Chassis Hole Diameter 5.9mm | ||
PCB Hole Diameter 5.9mm | ||
Material Polyamide 66 | ||
Fixing Screw Size M4 | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2 | ||
- COO (Country of Origin):
- TW
Applications
The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available
Related links
- Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
