Wurth Elektronik Polyamide 4 mm
- RS Stock No.:
- 184-2579
- Distrelec Article No.:
- 304-30-996
- Mfr. Part No.:
- 960040010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$18.50
(exc. GST)
$20.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 19 October 2026
- Plus 2,000 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $0.37 | $18.50 |
| 250 + | $0.352 | $17.60 |
*price indicative
- RS Stock No.:
- 184-2579
- Distrelec Article No.:
- 304-30-996
- Mfr. Part No.:
- 960040010
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Bore Diameter | 2.2mm | |
| Height | 4mm | |
| Material | Polyamide | |
| Diameter | 4mm | |
| Standards/Approvals | EU, RoHS, EC, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Bore Diameter 2.2mm | ||
Height 4mm | ||
Material Polyamide | ||
Diameter 4mm | ||
Standards/Approvals EU, RoHS, EC, IEC 61249-2-21 | ||
- COO (Country of Origin):
- DE
Insulating round spacers with polished ends.
Related links
- Wurth Elektronik Polyamide 4 mm
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 6 mm
- Wurth Elektronik Polyamide 5 mm
- Wurth Elektronik Polyamide 10 mm
- Wurth Elektronik Polyamide 8 mm