Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- RS Stock No.:
- 184-2368
- Mfr. Part No.:
- 702924000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 2000 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2000 + | $0.207 | $414.00 |
*price indicative
- RS Stock No.:
- 184-2368
- Mfr. Part No.:
- 702924000
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Self-Retaining Spacer | |
| Height | 5mm | |
| Chassis Hole Diameter | 4mm | |
| PCB Hole Diameter | 4mm | |
| Material | Polyamide 66 | |
| Fixing Screw Size | 2.5 mm | |
| Standards/Approvals | JEDEC JS709B, DIN ISO 2768, IEC 61249-2-21, REACH, RoHS, DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Self-Retaining Spacer | ||
Height 5mm | ||
Chassis Hole Diameter 4mm | ||
PCB Hole Diameter 4mm | ||
Material Polyamide 66 | ||
Fixing Screw Size 2.5 mm | ||
Standards/Approvals JEDEC JS709B, DIN ISO 2768, IEC 61249-2-21, REACH, RoHS, DIN EN 61760-2 | ||
- COO (Country of Origin):
- TW
Applications
The clip is used to keep the part in position while fastening. An ideal solution for panels where little space is available
Related links
- Wurth Elektronik Polyamide 66 for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 5.9 mm PCB Hole
- Wurth Elektronik Polyamide 66 for 4.8 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 Studded & Push in Spacers Self-Retaining Spacer for 4 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Spacer for 3 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 4.1 mm PCB Hole
- Wurth Elektronik Polyamide 66 PCB Spacer Snap-In Stop Spacer for 3.1 mm PCB Hole
