Wurth Elektronik Polyamide 4 mm

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save $0.60

View bulk pricing options

Subtotal (1 pack of 50 units)*

$13.60

(exc. GST)

$14.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 09 November 2026
  • Plus 1,550 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100$0.272$13.60-
150 +$0.268$13.40$0.60

*price indicative

RS Stock No.:
184-2200
Distrelec Article No.:
304-31-235
Mfr. Part No.:
960020010
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Bore Diameter

2.2mm

Product Type

Round Spacer

Height

2mm

Material

Polyamide

Standards/Approvals

IEC 61249-2-21, EC, RoHS, EU

Diameter

4mm

COO (Country of Origin):
DE
Insulating round spacers with polished ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy