Wurth Elektronik Polyamide 6 mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 4%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$17.05

(exc. GST)

$18.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,450 unit(s) shipping from 09 November 2026
  • Plus 3,300 unit(s) shipping from 16 November 2026
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$0.341$17.05-
250 +$0.325$16.254%

*price indicative

RS Stock No.:
184-2185
Distrelec Article No.:
304-30-998
Mfr. Part No.:
960070042
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Bore Diameter

3.2mm

Product Type

Round Spacer

Height

7mm

Material

Polyamide

Standards/Approvals

EC, EU, IEC 61249-2-21, RoHS

Diameter

6mm

COO (Country of Origin):
DE
Insulating round spacers with polished ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy