Wurth Elektronik Steel SMT

Bulk discount available

Subtotal (1 pack of 10 units)*

$15.88

(exc. GST)

$17.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90$1.588$15.88
100 - 190$1.547$15.47
200 +$1.524$15.24

*price indicative

Packaging Options:
RS Stock No.:
176-8238
Mfr. Part No.:
9774080951R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

SMT

Body Height

8mm

Material

Steel

Bore Diameter

2.7mm

Body Diameter

5.1mm

COO (Country of Origin):
DE
Applications
Simple and fast automated assembly
For distances from 1 to 10 mm
With non stop internal diameter 2.7 mm
High mechanical strength

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links