Wurth Elektronik Steel SMT
- RS Stock No.:
- 176-7997
- Mfr. Part No.:
- 9774080951R
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 400 units)*
$423.20
(exc. GST)
$465.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 - 400 | $1.058 | $423.20 |
| 800 - 1200 | $1.032 | $412.80 |
| 1600 + | $1.016 | $406.40 |
*price indicative
- RS Stock No.:
- 176-7997
- Mfr. Part No.:
- 9774080951R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 8mm | |
| Material | Steel | |
| Body Diameter | 5.1mm | |
| Bore Diameter | 2.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 8mm | ||
Material Steel | ||
Body Diameter 5.1mm | ||
Bore Diameter 2.7mm | ||
- COO (Country of Origin):
- DE
Applications
Simple and fast automated assembly
For distances from 1 to 10 mm
With non stop internal diameter 2.7 mm
High mechanical strength
Simple and fast automated assembly
For distances from 1 to 10 mm
With non stop internal diameter 2.7 mm
High mechanical strength
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Steel SMT
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
