Wurth Elektronik Steel
- RS Stock No.:
- 176-8226
- Distrelec Article No.:
- 304-31-032
- Mfr. Part No.:
- 9774050960R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 170 more to save $6.97
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.49
(exc. GST)
$17.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 440 unit(s) shipping from 09 November 2026
- Plus 650 unit(s) shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 160 | $1.549 | $15.49 | - |
| 170 - 320 | $1.508 | $15.08 | $6.97 |
| 330 + | $1.483 | $14.83 | $21.78 |
*price indicative
- RS Stock No.:
- 176-8226
- Distrelec Article No.:
- 304-31-032
- Mfr. Part No.:
- 9774050960R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals REACH ((EC) 1907/2006), Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B) | ||
- COO (Country of Origin):
- DE
Applications
Simple and fast automated assembly
For distances from 1 to 15 mm
With non stop internal diameter 3.3 mm
High mechanical strength
Related links
- Wurth Elektronik Steel
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
