Wurth Elektronik Steel SMT

Bulk discount available

Subtotal (1 pack of 10 units)*

$17.84

(exc. GST)

$19.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 370$1.784$17.84
380 - 740$1.739$17.39
750 +$1.711$17.11

*price indicative

Packaging Options:
RS Stock No.:
176-8223
Mfr. Part No.:
9774010951R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

SMT

Body Height

1mm

Material

Steel

Body Diameter

5.1mm

Bore Diameter

2.7mm

COO (Country of Origin):
DE

Wurth Elektronik Round Spacer


The Wurth Elektronik 1mm high round steel spacer has a body diameter of 5.1mm and bore diameter of 2.7mm.

Features and Benefits


• Tin-plated surface
• Surface mount
• Unthreaded
• Reel packaging
• Simple and fast automated assembly
• High mechanical strength

Applications


• Automotive industry
• Aviation industry
• Electronics industry
• For distances from 1mm to 10mm
• PCBs
• To bundle small wires together in a system

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links