Wurth Elektronik Steel

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 1500 units)*

$1,653.00

(exc. GST)

$1,818.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 - 6000$1.102$1,653.00
7500 +$0.992$1,488.00

*price indicative

RS Stock No.:
176-8007
Mfr. Part No.:
9774010951R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006)

COO (Country of Origin):
DE
Applications

Simple and fast automated assembly

For distances from 1 to 10 mm

With non stop internal diameter 2.7 mm

High mechanical strength

Related links