Wurth Elektronik Steel
- RS Stock No.:
- 176-8209
- Distrelec Article No.:
- 304-39-067
- Mfr. Part No.:
- 9774060960R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 115 more to save $8.28
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.08
(exc. GST)
$15.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,020 unit(s) shipping from 09 November 2026
- Plus 1,435 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 110 | $2.816 | $14.08 | - |
| 115 - 220 | $2.744 | $13.72 | $8.28 |
| 225 + | $2.702 | $13.51 | $25.65 |
*price indicative
- RS Stock No.:
- 176-8209
- Distrelec Article No.:
- 304-39-067
- Mfr. Part No.:
- 9774060960R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B), Halogen Free (IEC 61249-2-21) | ||
- COO (Country of Origin):
- DE
Applications
Simple and fast automated assembly
For distances from 1 to 15 mm
With non stop internal diameter 3.3 mm
High mechanical strength
