Wurth Elektronik Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.70

(exc. GST)

$17.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 27 July 2026
  • Plus 20 unit(s) shipping from 03 August 2026
  • Plus 810 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 170$1.57$15.70
180 - 340$1.53$15.30
350 +$1.507$15.07

*price indicative

Packaging Options:
RS Stock No.:
176-8187
Distrelec Article No.:
304-39-062
Mfr. Part No.:
9774030151R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863)

COO (Country of Origin):
DE
The Wurth Elektronik WA-SMSI is a 3mm, SMT mount, steel spacer with internal thread M2.5 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.

RoHS compliant

Halogen free

150 μm solder cream thickness

0.35 N*m tightening torque

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy