Wurth Elektronik Steel
- RS Stock No.:
- 176-8168
- Mfr. Part No.:
- 9774025360R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.59
(exc. GST)
$14.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 09 November 2026
- Plus 1,030 unit(s) shipping from 16 November 2026
- Plus 650 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.359 | $13.59 | - |
| 20 - 40 | $1.319 | $13.19 | 2% |
| 50 - 90 | $1.28 | $12.80 | 5% |
| 100 - 240 | $1.241 | $12.41 | 8% |
| 250 + | $1.204 | $12.04 | 11% |
*price indicative
- RS Stock No.:
- 176-8168
- Mfr. Part No.:
- 9774025360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Conform (JEDEC JS709B) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (IEC 61249-2-21), RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006), Conform (JEDEC JS709B) | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WA-SMSI is a 2.5mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
