Wurth Elektronik Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.49

(exc. GST)

$14.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 660 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 170$1.349$13.49
180 - 340$1.314$13.14
350 +$1.294$12.94

*price indicative

Packaging Options:
RS Stock No.:
176-8161
Distrelec Article No.:
304-31-030
Mfr. Part No.:
9774030951R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), RoHS (2011/65/EU&2015/863), Halogen Free (JEDEC JS709B)

COO (Country of Origin):
DE
Applications

Simple and fast automated assembly

For distances from 1 to 10 mm

With non stop internal diameter 2.7 mm

High mechanical strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy