Wurth Elektronik Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$12.21

(exc. GST)

$13.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,400 unit(s) ready to ship from another location
  • Plus 6,975 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$2.442$12.21
25 - 45$2.38$11.90
50 - 95$2.318$11.59
100 - 245$2.256$11.28
250 +$2.202$11.01

*price indicative

Packaging Options:
RS Stock No.:
176-8149
Mfr. Part No.:
9774030360R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Round Spacer

Material

Steel

Standards/Approvals

REACH Approval: or declared (EC)1907/2006), RoHS Approval: (2011/65/EU&2015/863), Halogen Free: (JEDEC JS709B), Soldering: IPC/JEDEC J-STD-020D, Packaging: IEC 60286-3:2019, Tolerance: DIN ISO 2768-1m, Halogen Free:(IEC 61249-2-21), IPC/JEDEC J-STD-020E

COO (Country of Origin):
CN
The Wurth Elektronik WA-SMSI is a 3mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.

RoHS compliant

Halogen free

150 μm solder cream thickness

0.5 N*m tightening torque

Operating temperature ranging between -55°C up to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy