Wurth Elektronik Steel
- RS Stock No.:
- 176-8126
- Distrelec Article No.:
- 304-31-261
- Mfr. Part No.:
- 9774020960R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-8126
- Distrelec Article No.:
- 304-31-261
- Mfr. Part No.:
- 9774020960R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), RoHS (2011/65/EU&2015/863), REACH ((EC) 1907/2006) | ||
- COO (Country of Origin):
- DE
Applications
Simple and fast automated assembly
For distances from 1 to 15 mm
With non stop internal diameter 3.3 mm
High mechanical strength
Related links
- Wurth Elektronik Steel
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Insertion & Extraction Tools
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cutting Mats
