Wurth Elektronik Steel
- RS Stock No.:
- 176-7993
- Mfr. Part No.:
- 9774020360R
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1050 units)*
$2,128.35
(exc. GST)
$2,341.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11,550 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1050 - 1050 | $2.027 | $2,128.35 |
| 2100 - 3150 | $1.976 | $2,074.80 |
| 4200 + | $1.946 | $2,043.30 |
*price indicative
- RS Stock No.:
- 176-7993
- Mfr. Part No.:
- 9774020360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), REACH ((EC) 1907/2006), Halogen Free (JEDEC JS709B) | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 2mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
