Wurth Elektronik Steel
- RS Stock No.:
- 176-7978
- Mfr. Part No.:
- 9774140360R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $18.50
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$372.25
(exc. GST)
$409.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $1.489 | $372.25 | - |
| 500 - 750 | $1.452 | $363.00 | $18.50 |
| 1000 + | $1.43 | $357.50 | $59.00 |
*price indicative
- RS Stock No.:
- 176-7978
- Mfr. Part No.:
- 9774140360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | IEC 60286-3:2019, IPC/JEDEC J-STD-020E, IPC/JEDEC J-STD-020D, DIN ISO 2768-1m, DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals IEC 60286-3:2019, IPC/JEDEC J-STD-020E, IPC/JEDEC J-STD-020D, DIN ISO 2768-1m, DIN EN 61760-2 | ||
The Wurth Elektronik WA-SMSI is a 14mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
