Wurth Elektronik Steel
- RS Stock No.:
- 176-7965
- Mfr. Part No.:
- 9774090151R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$293.70
(exc. GST)
$323.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 300 - 300 | $0.979 | $293.70 |
| 600 - 900 | $0.954 | $286.20 |
| 1200 + | $0.939 | $281.70 |
*price indicative
- RS Stock No.:
- 176-7965
- Mfr. Part No.:
- 9774090151R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006) | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 9mm, SMT mount, steel spacer with internal thread M2.5 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.35 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
