HARWIN Polyamide Round Spacer Terminal
- RS Stock No.:
- 161-3628
- Mfr. Part No.:
- R30-6700894
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.28
(exc. GST)
$8.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,490 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 01 December 2026
- Plus 6,000 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $0.728 | $7.28 | - |
| 500 - 990 | $0.713 | $7.13 | 2% |
| 1000 + | $0.699 | $6.99 | 3% |
*price indicative
- RS Stock No.:
- 161-3628
- Mfr. Part No.:
- R30-6700894
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Sub Type | Terminal | |
| Product Type | Round Spacer | |
| Chassis Hole Diameter | 3.2mm | |
| Thread Size | M3 | |
| Threaded Stud Length | 8mm | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Sub Type Terminal | ||
Product Type Round Spacer | ||
Chassis Hole Diameter 3.2mm | ||
Thread Size M3 | ||
Threaded Stud Length 8mm | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
M3 Clearance Circular Plastic Spacer, Ø5mm O/D.
8mm body length.
Related links
- HARWIN Polyamide Round Spacer Terminal
- HARWIN Aluminium Round Spacer Terminal
- HARWIN Polyamide Round Spacer
- HARWIN Polyamide Round Spacer R40-6710894
- Bivar Polyamide Nylon, Polyamide 6 Round Spacer Terminal
- Bivar Natural, Polyamide 6 Round Spacer Terminal
- HARWIN Brass Round Spacer Terminal
- Bivar Polyamide 6, Natural Round Spacer Terminal
