Wurth Elektronik Steel SMT

Bulk discount available

Subtotal (1 reel of 950 units)*

$912.00

(exc. GST)

$1,007.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
950 - 3800$0.96$912.00
4750 +$0.864$820.80

*price indicative

RS Stock No.:
141-8503
Mfr. Part No.:
9775026960R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

SMT

Body Height

3.6mm

Material

Steel

Body Diameter

6mm

Bore Diameter

4.2mm

Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole


WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links