- RS Stock No.:
- 142-4127
- Mfr. Part No.:
- 9775026960R
- Brand:
- Wurth Elektronik
On back order for despatch 09/07/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1.55
(exc. GST)
$1.71
(inc. GST)
Units | Per unit |
---|---|
1 - 237 | $1.55 |
238 - 474 | $1.51 |
475 + | $1.49 |
- RS Stock No.:
- 142-4127
- Mfr. Part No.:
- 9775026960R
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WA-SMSR Series SMT Reverse Steel Spacers with Through Hole
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with a 3.2 mm diameter through hole. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | SMT |
Body Height | 3.6mm |
Material | Steel |
Bore Diameter | 4.2mm |
Body Diameter | 6mm |