Essentra Brass 6 mm
- RS Stock No.:
- 102-2326
- Mfr. Part No.:
- RRSB-3260-3
- Brand:
- Essentra
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$53.98
(exc. GST)
$59.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 701 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $53.98 | $0.54 |
*price indicative
- RS Stock No.:
- 102-2326
- Mfr. Part No.:
- RRSB-3260-3
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Bore Diameter | 3.2mm | |
| Product Type | Round Spacer | |
| Height | 3mm | |
| Material | Brass | |
| Diameter | 6mm | |
| Standards/Approvals | EU, RoHS, EC | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Bore Diameter 3.2mm | ||
Product Type Round Spacer | ||
Height 3mm | ||
Material Brass | ||
Diameter 6mm | ||
Standards/Approvals EU, RoHS, EC | ||
- COO (Country of Origin):
- DE
Spacer, nickel-‑plated brass
Spacer with through-hole, made from nickel-‑plated brass
Plain Spacers & Screw Insulators
Plain Spacers - PVC, Nylon & Nickel Plated Brass
Screw Insulators
Related links
- Essentra Brass 6 mm
- Essentra Brass
- Wurth Elektronik Brass 6 mm
- Essentra 6 mm Diameter LED Holder for use with 5 mm (T-1 3/4) LED, 3 mm (T-1) LED
- Essentra 6 mm Diameter LED Holder for use with 3 mm (T-1) LED, 5 mm (T-1 3/4) LED
- Essentra Polyamide 6 mm
- Fischer Elektronik Round Brass Spacer AHM 3260 3 3 mm
- RS PRO Timing Belt Pulley Glass Filled Polycarbonate 72 Tooth
