Essentra Brass

Unavailable
RS will no longer stock this product.
RS Stock No.:
102-2310
Distrelec Article No.:
304-08-706
Mfr. Part No.:
RRSB-3260-2
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Body Height

2mm

Material

Brass

Bore Diameter

3.2mm

Body Diameter

6mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy