Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Standoff for 3.5 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$26.17

(exc. GST)

$28.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$2.617$26.17-
100 - 490$2.304$23.0411%
500 - 990$2.071$20.7120%
1000 +$1.64$16.4037%

*price indicative

Packaging Options:
RS Stock No.:
485-387
Distrelec Article No.:
304-54-803
Mfr. Part No.:
9774065151R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Studded & Push in Spacers

Sub Type

WA-SMSI Series Standoff

Height

6.5mm

Chassis Hole Diameter

5.1mm

PCB Hole Diameter

3.5mm

Thread Size

M2.5

Threaded Stud Length

6.5mm

Material

Steel

Standards/Approvals

RoHS Compliant, REACH

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy