Wurth Elektronik Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$13.23

(exc. GST)

$14.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 180 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
5 - 45$2.646$13.23
50 - 245$2.328$11.64
250 - 495$2.09$10.45
500 +$1.656$8.28

*price indicative

Packaging Options:
RS Stock No.:
485-465
Mfr. Part No.:
9774025960R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Spacer

Material

Steel

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy