Wurth Elektronik Steel Studded & Push in Spacers Round Female for 5.2 mm PCB Hole
- RS Stock No.:
- 485-395
- Distrelec Article No.:
- 304-54-808
- Mfr. Part No.:
- 9774090482R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$16.17
(exc. GST)
$17.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $3.234 | $16.17 |
| 50 - 245 | $2.85 | $14.25 |
| 250 - 495 | $2.556 | $12.78 |
| 500 + | $2.024 | $10.12 |
*price indicative
- RS Stock No.:
- 485-395
- Distrelec Article No.:
- 304-54-808
- Mfr. Part No.:
- 9774090482R
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Studded & Push in Spacers | |
| Sub Type | Round Female | |
| Height | 10.4mm | |
| PCB Hole Diameter | 5.2mm | |
| PCB Thickness | 1.4mm | |
| Thread Size | M4 | |
| Threaded Stud Length | 9mm | |
| Material | Steel | |
| Standards/Approvals | Halogen-Free, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Studded & Push in Spacers | ||
Sub Type Round Female | ||
Height 10.4mm | ||
PCB Hole Diameter 5.2mm | ||
PCB Thickness 1.4mm | ||
Thread Size M4 | ||
Threaded Stud Length 9mm | ||
Material Steel | ||
Standards/Approvals Halogen-Free, REACH, RoHS | ||
- COO (Country of Origin):
- DE
Related links
- Wurth Elektronik Steel Studded & Push in Spacers Round Female for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Standoff for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Round Female Threaded Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI Series Spacer for 5.2 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMSI for 5.8 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Swage Round Spacer for 4.5 mm PCB Hole
