RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS Stock No.:
- 304-316
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$16.35
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.327 | $16.35 |
| 500 - 950 | $0.311 | $15.55 |
| 1000 - 2450 | $0.288 | $14.40 |
| 2500 - 4950 | $0.265 | $13.25 |
| 5000 + | $0.255 | $12.75 |
*price indicative
- RS Stock No.:
- 304-316
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 11.1mm | |
| Chassis Hole Diameter | 4.75mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 11.1mm | ||
Chassis Hole Diameter 4.75mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Locking Support Post, 11.1 mm Body Height, Nylon
RS PRO Locking Support Posts are designed to securely hold printed circuit boards (PCBs) in place with a releasable locking mechanism. These posts are ideal for applications requiring reliable mounting of panels with thicknesses ranging from 0.79 mm to 1.98 mm. The simple snap-lock design eliminates the need for installation tooling, making them a convenient choice for quick and efficient assembly.
Features and Benefits
Releasable Locking Mechanism: Securely holds PCBs in place, ensuring stability and reliability.
Ideal for Mounting Panels from 0.79 mm to 1.98 mm: Versatile use across various panel thicknesses.
Simple Snap-Lock Design: No installation tooling required, facilitating easy and quick assembly.
Nylon Material: Provides durability and resistance to wear and tear.
Applications
Electronics manufacturing
PCB assembly
Industrial equipment
Additional Information
Type: Locking Support Post
Material: Nylon
Key Standards: Complies with industry standards for PCB mounting solutions.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
