RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS Stock No.:
- 304-190
- Brand:
- RS PRO
Get a bulk buy discount
Add 500 more to save $105.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$214.10
(exc. GST)
$235.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 450 | $4.282 | $214.10 | - |
| 500 - 950 | $4.071 | $203.55 | $105.50 |
| 1000 - 2450 | $3.768 | $188.40 | $514.00 |
| 2500 - 4950 | $3.471 | $173.55 | $2,027.50 |
| 5000 + | $3.35 | $167.50 | $4,660.00 |
*price indicative
- RS Stock No.:
- 304-190
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 25.4mm | |
| Chassis Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 3.18mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 25.4mm | ||
Chassis Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Supports Dual Lock, 25.4 mm Body Height, Nylon
RS PRO Mini Supports Dual Lock are designed to securely hold two PCBs together or attach them to a panel. These supports are ideal for applications where space is limited, providing a reliable and efficient solution without the need for installation tools.
Features and Benefits
Double Locking: Ensures a secure fit for holding PCBs or securing them in panels.
Simple to Install: Facilitates quick and easy installation, saving time and effort.
No Installation Tools Needed: Allows for tool-free setup, making it convenient for various applications.
Compact Design: Ideal for use in confined spaces, ensuring versatility in design.
Applications
Electronics manufacturing
PCB assembly
Panel mounting
Additional Information
Made from durable nylon, providing strength and longevity in various environments. Suitable for chassis hole diameters of 3.2 mm and PCB thicknesses of 1.57 mm.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
