RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS Stock No.:
- 304-162
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$20.20
(exc. GST)
$22.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 650 unit(s) ready to ship from another location
- Plus 1,150 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.404 | $20.20 |
| 500 - 950 | $0.384 | $19.20 |
| 1000 - 2450 | $0.356 | $17.80 |
| 2500 - 4950 | $0.327 | $16.35 |
| 5000 + | $0.315 | $15.75 |
*price indicative
- RS Stock No.:
- 304-162
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Snap-In Spacer | |
| Product Type | PCB Spacer | |
| Height | 12mm | |
| Chassis Hole Diameter | 2.5mm | |
| Chassis Thickness | 1.57mm | |
| PCB Hole Diameter | 2.5mm | |
| PCB Thickness | 1.57mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Snap-In Spacer | ||
Product Type PCB Spacer | ||
Height 12mm | ||
Chassis Hole Diameter 2.5mm | ||
Chassis Thickness 1.57mm | ||
PCB Hole Diameter 2.5mm | ||
PCB Thickness 1.57mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, Ø2.5mm Mounting Hole
RS PRO Mini Dual Locking Support Posts are designed for securely mounting or stacking printed circuit boards (PCBs) in compact spaces. These support posts provide a reliable solution for maintaining PCB stability without the need for additional installation tools, making them ideal for quick and efficient assembly.
Features and Benefits
Ideal for Mounting or Stacking PCBs: Provides a stable and secure connection for PCBs.
Ø2.5mm Mounting Hole: Perfect for applications where space is limited, ensuring a snug fit.
Installed by Hand: Facilitates easy and tool-free installation, saving time and effort.
Mini Teardrop Spacers: Specifically designed for compact mounting or stacking needs.
Simple Snap-Lock Design: Eliminates the need for installation tooling, streamlining the assembly process.
Applications
Electronics manufacturing
PCB assembly
Prototyping and development
Additional Information
Made from durable nylon material, ensuring long-lasting performance and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.2 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4.75 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- Cable Knives
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package

